EBA32DCCS

Heilind Number:SULEBA32DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA32DCCS

Detailed Description

Introducing the EBA32DCCS, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact design and featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal conductivity. Its dual-row, right-angle orientation with side hole mount type and thru-hole termination method offers versatility in installation. Boasting a pitch of 3.18mm, it accommodates precise connections with a voltage rating of 750 VAC and an amperage of 3A, making it suitable for various applications. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. With 64 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, combined with matte tin termination plating, make it a perfect choice for space-constrained PCB designs. Classified under high-quality Board-to-Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EBA32DCCS ensures top-notch performance for your electronic assemblies.