EBA32DCKD-S288

Heilind Number:SULEBA32DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCKD-S288

Detailed Description

This Board-to-Board PCB Connector, SKU EBA32DCKD-S288, is a high-performance component designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and stable power transmission. The female gender, 2 rows, and 64 positions make it versatile for various applications. Its clearance hole mount type and card extender termination method simplify installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation offer secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures corrosion resistance. Perfect for hi-rel applications, this connector, acronym EBA32DCKDS288, is a top choice for engineers seeking top-quality board-to-board connectivity solutions.