EBA32DCKH-S288

Heilind Number:SULEBA32DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCKH-S288

Detailed Description

This high-performance PCB connector, EBA32DCKH-S288, is crafted with PBT and Phosphor Bronze materials, ensuring durability and efficient conductivity. Designed for female gender with two rows and a 3A amperage capacity, it guarantees reliable power transmission. Featuring a clearance hole mount type and card extender termination method, installation is seamless. The phosphor bronze contacts with gold plating offer optimal signal integrity, suitable for high-speed data transfer. With a pitch of 3.18mm and voltage rating of 750VAC, this connector accommodates demanding applications. Its loop bellow contact type and straddle orientation, along with 64 positions and .175-inch tail length, provide versatility in connectivity. Operating in a wide temperature range (-65 to 125°C), it ensures performance in diverse environments. Measuring .61 inches in height and 9.4mm in width, with matte tin termination plating, it complies with industry standards for quality and reliability. A vital component in board-to-board and card edge connections, this connector, acronym EBA32DCKHS288, is the ideal choice for demanding electronic systems.