EBA32DCKH

Heilind Number:SULEBA32DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCKH

Detailed Description

Introducing the robust and reliable EBA32DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows with a total of 64 positions, allowing for seamless connectivity. The female gender and clearance hole mount type ensure easy installation. With a pitch of 3.18mm and voltage rating of 750 VAC, it guarantees efficient power transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The termination method of thru-hole with matte tin plating guarantees secure connections. Measuring 15.49mm in height and 9.4mm in width, the EBA32DCKH is compact yet powerful, making it ideal for various electronic devices. Upgrade your connectivity solutions with this top-of-the-line connector.