EBA32DCKI

Heilind Number:SULEBA32DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCKI

Detailed Description

The EBA32DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction and premium materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The two rows of contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission. The threaded mount and thru-hole termination method provide secure and stable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The EBA32DCKI is the perfect choice for high-reliability applications where performance and durability are paramount.