| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCKN-S288 |
EBA32DCKN-S288
| Heilind Number: | SULEBA32DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA32DCKN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 64 contact positions, allowing for seamless connectivity. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, it ensures efficient power delivery. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Meeting the stringent standards of hi-rel industries, the EBA32DCKN-S288 is a dependable solution for your connectivity needs.

