| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCKS-S288 |
EBA32DCKS-S288
| Heilind Number: | SULEBA32DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
EBA32DCKS-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact size and dual-row configuration, it offers 64 positions with a pitch of 3.18mm for efficient connectivity. The connector features PBT and Phosphor Bronze construction with Gold plating, ensuring excellent conductivity and durability. Its side-hole mount type and card extender termination method make installation easy and secure. Rated for up to 750VAC and 3A, it guarantees reliable power transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance performance. Trust in the EBA32DCKS-S288 for your critical PCB interconnection needs.

