EBA32DCKS

Heilind Number:SULEBA32DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCKS

Detailed Description

The EBA32DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. With two rows and 64 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating adds to its durability. Ideal for use in aerospace, defense, and other high-reliability applications, the EBA32DCKS guarantees superior performance.