EBA32DCKT-S288

Heilind Number:SULEBA32DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCKT-S288

Detailed Description

Introducing the EBA32DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, allowing for secure and reliable connections. Its termination method, Card Extender, ensures easy installation and maintenance. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, with Gold plating for enhanced contact reliability. Operating at a voltage of 750VAC and amperage of 3A, it meets stringent performance requirements. With 64 positions and a loop bellow contact type, it allows for efficient signal transmission. The connector's orientation is straddle, and it has a tail length of 4.45mm. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. Whether used in aerospace, defense, or industrial settings, the EBA32DCKT-S288 guarantees high reliability and performance.