| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCKT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULEBA32DCKT |
EBA32DCKT
| Heilind Number: | SULEBA32DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for demanding applications. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Its straight orientation and 64 positions make it versatile for various electronic setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Trust in the EBA32DCKT for efficient and dependable connectivity in your projects.

