EBA32DCMD-S288

Heilind Number:SULEBA32DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCMD-S288

Detailed Description

Introducing the EBA32DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 64-position female layout and clearance hole mount type, it offers easy installation and secure attachment. The termination method is through card extender, making it ideal for use in electronic devices. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, with a voltage rating of 750 VAC. Operating temperature range of -65 to 125 °C guarantees stable performance in extreme conditions. This connector, with a pitch of 3.18 mm and hairpin contact type, is suitable for high-speed data transmission applications. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBA32DCMDS288 for dependable and efficient board-to-board connections.