EBA32DCMD

Heilind Number:SULEBA32DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EBA32DCMD. Designed with precision, this connector features two rows for efficient connectivity. Its Clearance Hole mount type and Wire Wrap termination method ensure secure attachment. Crafted with durable Phosphor Bronze contacts plated in Gold, it guarantees reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets high-performance standards. The Hairpin contact type and Straight orientation offer ease of use. With 64 positions and a tail length of 14.22mm, it supports complex connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Measuring at a height of 15.49mm and width of 9.4mm, it is compact yet efficient. The Matte Tin termination plating ensures longevity. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it versatile for different applications. The EBA32DCMD acronym simplifies identification. Upgrade your connectivity solutions with this high-quality connector.