| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCMH-S288 |
EBA32DCMH-S288
| Heilind Number: | SULEBA32DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCMH-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 64 positions, it offers reliable connectivity in compact spaces. The female connector features a clearance hole mount type and termination method, making it easy to install on PCBs. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. Gold-plated contacts with a voltage rating of 750 VAC guarantee optimal conductivity and corrosion resistance. Suitable for a wide range of industries, this connector operates flawlessly in extreme temperatures ranging from -65 to 125°C. Trust in the EBA32DCMH-S288 for seamless board-to-board connections in your next project.

