EBA32DCMH

Heilind Number:SULEBA32DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCMH

Detailed Description

Illuminate your PCB connections with the EBA32DCMH connector. Designed for high-performance applications, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage of 750 VAC, it offers robust power delivery. The two rows of 64 hairpin contacts, plated with gold for optimal conductivity, guarantee secure and efficient connections. Its straight orientation and clearance hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. RoHS-compliant with termination plating in matte tin, it meets stringent environmental standards. Perfect for board-to-board or card edge connections, the EBA32DCMH is a compact solution, with a height of just 15.49mm and a width of 9.4mm. Trust in its high-quality design for your connectivity needs.