EBA32DCMI-S288

Heilind Number:SULEBA32DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCMI-S288

Detailed Description

Introducing the EBA32DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts, each with 64 positions, allowing for efficient data transfer. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and military systems. The hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The termination plating is matte tin, ensuring durability and longevity. This connector is part of our extensive range of high-reliability connectors, meeting the stringent requirements of various industries. Upgrade your connectivity solutions with the EBA32DCMIS288.