EBA32DCMN-S288

Heilind Number:SULEBA32DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCMN-S288

Detailed Description

The EBA32DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector boasts a compact design with two rows of 64 Hairpin contacts, allowing for efficient data transfer. Its Card Extender termination method and Matte Tin plating offer easy installation and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where precision and performance are paramount. Trust in the EBA32DCMN-S288 for seamless and secure board-to-board connections.