EBA32DCMN

Heilind Number:SULEBA32DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze (.00) female board-to-board PCB connector with SKU EBA32DCMN, designed for high-performance electronic applications. This connector features a 3A amperage rating, ideal for power transmission. With two rows of contacts and a pitch of 3.18mm, it offers secure and reliable connectivity. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and wire wrap termination method make installation easy. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. With 64 positions and a tail length of 14.22mm, it accommodates multiple connections. The matte tin termination plating adds durability. Whether used in aerospace, defense, or industrial electronics, the EBA32DCMN guarantees high-quality performance.