EBA32DCMS-S288

Heilind Number:SULEBA32DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCMS-S288

Detailed Description

The EBA32DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers reliable connectivity in intricate circuitry setups. Crafted from robust materials like PBT and phosphor bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent operational requirements. The contact pins, plated with gold for enhanced conductivity, guarantee optimal signal transmission. Its side hole mount and card extender termination method facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Whether in aerospace, defense, or industrial settings, the EBA32DCMS-S288 ensures secure and efficient connections, making it a standout choice in the realm of high-reliability connectors.