EBA32DCMT-S288

Heilind Number:SULEBA32DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCMT-S288

Detailed Description

The EBA32DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts with gold plating, offering excellent conductivity. Its threaded mount and card extender termination method provide secure attachment to PCBs. With a pitch of 3.18mm, 64 positions, and a straddle orientation, it allows for high-density board-to-board connections. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it offers easy installation and space-saving design. The termination plating of matte tin ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the EBA32DCMT-S288 guarantees high reliability and performance.