EBA32DCMT

Heilind Number:SULEBA32DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCMT

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBA32DCMT, offers reliable connectivity in demanding environments. With an amperage rating of 3A and voltage capacity of 750VAC, it ensures efficient power transmission. Featuring two rows of Hairpin contacts plated with gold, it guarantees optimal signal transfer. The Threaded mount type and Wire Wrap termination method provide secure attachment to PCBs. With a pitch of 3.18mm, 64 positions, and a straight orientation, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it space-efficient. With Matte Tin termination plating and hi-rel performance, it ensures durability and long-lasting functionality. Perfect for use in aerospace, defense, and industrial systems, the EBA32DCMT is a reliable solution for your interconnect needs.