EBA32DCSH-S288

Heilind Number:SULEBA32DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA32DCSH-S288. This high-performance connector is designed for female connectors, featuring two rows with a clearance hole mount type for easy installation. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures reliable conductivity at an amperage of 3A and voltage of 750 VAC. The Hairpin contact type and Straddle orientation offer secure connections, ideal for demanding applications. Boasting 64 positions and a tail length of 3.68mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact design (15.49mm height, 9.4mm width) and termination plating of Matte Tin, it is perfect for space-restricted PCB setups. Trust in the EBA32DCSHS288 for efficient and durable board-to-board connections.