EBA32DCSH

Heilind Number:SULEBA32DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCSH

Detailed Description

The EBA32DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The connector's two rows of 64 hairpin contacts, each with a pitch of 3.18mm, provide high-density interconnection. Its straight orientation and thru-hole termination method make for easy installation onto PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Boasting a compact design with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the EBA32DCSH guarantees superior performance and durability.