EBA32DCSI-S288

Heilind Number:SULEBA32DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCSI-S288

Detailed Description

Introducing the EBA32DCSI-S288, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even under extreme conditions. The female gender, two rows, and threaded mount type offer secure and stable installation, while the card extender termination method simplifies assembly. Each of the 64 Hairpin contact positions is meticulously plated with gold for enhanced conductivity, accommodating an amperage of 3A and a voltage of 750VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Rest assured, with its Matte Tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width, the EBA32DCSI-S288 guarantees long-lasting performance and seamless integration in your PCB designs. Elevate your connectivity standards with this EBA32DCSIS288-certified connector.