EBA32DCSN-S288

Heilind Number:SULEBA32DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCSN-S288

Detailed Description

Introducing the EBA32DCSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. Catering to female gender requirements, it offers a dual-row design with 64 positions for versatile connectivity options. The termination method of Card Extender, contact material of Gold-plated Phosphor Bronze, and termination plating of Matte Tin guarantee optimal signal transmission and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for a wide range of applications. The Hairpin contact type and Straddle orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is space-efficient without compromising functionality. Perfect for use in aerospace, military, and industrial settings, the EBA32DCSN-S288 is your ultimate solution for robust and efficient board-to-board connections.