EBA32DCSN

Heilind Number:SULEBA32DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCSN

Detailed Description

SKU EBA32DCSN offers reliable connectivity for your electronic devices, featuring a female gender with two rows for seamless integration. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and optimal performance. With a 3A amperage and 750VAC voltage rating, it is suitable for various power applications. The contact plating of gold and termination plating of matte tin guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. Its straight orientation, hairpin contact type, and 64 positions make it versatile for different connectivity needs. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs or card edges. Upgrade your electronic assemblies with the EBA32DCSN connector for secure and high-performance board-to-board connections.