EBA32DCSS

Heilind Number:SULEBA32DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCSS

Detailed Description

Introducing the EBA32DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact and durable construction, this connector features two rows of female contacts made from PBT and Phosphor Bronze, ensuring optimal conductivity. Operating at an amperage of 3A and a voltage of 750 VAC, it meets the demands of various applications. The side hole mount type and thru-hole termination method guarantee secure installation. Each contact is plated with gold for enhanced durability and conductivity. With a pitch of 3.18mm (.125 in) and 64 positions, it offers versatile connectivity options. The connector's hairpin contact type and straight orientation further enhance its functionality. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating adds to its reliability. Ideal for high-speed data transmission and power delivery, the EBA32DCSS is a crucial component for modern electronic systems.