EBA32DCST

Heilind Number:SULEBA32DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCST

Detailed Description

The EBA32DCST is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector is perfect for high-power systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures excellent conductivity and longevity. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a pitch of 3.18mm and 64 positions across two rows, it offers versatile connectivity options. Its straight orientation and hairpin contact type make assembly easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating adds to its durability. The EBA32DCST is RoHS compliant and suitable for various industries such as aerospace, telecommunications, and industrial automation. Upgrade your power transmission systems with this high-reliability connector.