EBA32DCTD-S288

Heilind Number:SULEBA32DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTD-S288

Detailed Description

Introducing the EBA32DCTD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 3.18mm, ideal for applications requiring precision. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. The Hairpin contact type and Card Extender termination method offer secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Certified for quality, this connector is perfect for use in various industries, including aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with the EBA32DCTD-S288 for optimal performance and reliability.