EBA32DCTH-S288

Heilind Number:SULEBA32DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTH-S288

Detailed Description

The EBA32DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent performance requirements. The connector's female gender and hairpin contact type, plated with gold for optimal conductivity, guarantee secure and low-resistance connections. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. With 64 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBA32DCTH-S288 for robust and dependable board-to-board connections.