| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCTI-S288 |
EBA32DCTI-S288
| Heilind Number: | SULEBA32DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows and 64 positions on a 3.18mm pitch, it offers ample connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its hairpin contact type and straddle orientation further enhance its stability and performance. With matte tin termination plating and a compact design, the EBA32DCTI-S288 is a versatile solution for your PCB connectivity needs.

