EBA32DCTI

Heilind Number:SULEBA32DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTI

Detailed Description

Introducing the EBA32DCTI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and hairpin contact type offer secure mating with corresponding connectors. Its straight orientation and threaded mount type provide easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination plating ensures solderability. With 64 positions and a 3.18mm pitch, it allows for high-density interconnects. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact and space-saving solution for your connectivity needs. Whether used in telecommunications, aerospace, or industrial applications, the EBA32DCTI connector delivers superior performance and reliability.