EBA32DCTN-S288

Heilind Number:SULEBA32DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTN-S288

Detailed Description

Introducing the EBA32DCTN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. Its female gender, two rows, and hairpin contact type make it versatile for various connectivity needs. The gold-plated phosphor bronze contacts guarantee optimal conductivity and signal integrity. With a pitch of 3.18mm and 64 positions, it offers ample connectivity options. The connector's card extender termination method and straddle orientation facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures solderability and durability. Certified for quality and performance, the EBA32DCTN-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.