EBA32DCTN

Heilind Number:SULEBA32DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCTN

Detailed Description

The EBA32DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 750VAC voltage rating, it can handle power-intensive tasks with ease. The connector offers 64 positions in a 2-row configuration, making it suitable for complex circuitry setups. Its straight orientation and hairpin contact type facilitate easy mating and termination. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in extreme conditions. The termination method of thru-hole with matte tin plating ensures secure and lasting connections. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, the EBA32DCTN connector delivers unparalleled reliability and performance.