EBA32DCTS-S288

Heilind Number:SULEBA32DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTS-S288

Detailed Description

The EBA32DCTS-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. Featuring a side-hole mount type and card extender termination method, installation is convenient and secure. The connector's 64 positions, arranged in 2 rows with a 3.18mm pitch, offer ample connectivity options. Contact points plated in gold provide excellent conductivity, while the hairpin contact type and matte tin termination plating enhance durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industrial settings. With a compact size of 15.49mm in height and 9.4mm in width, it's space-efficient without compromising functionality. Perfect for use in aerospace, defense, and other critical applications, this connector, with the acronym EBA32DCTSS288, meets the highest standards for performance and reliability.