EBA32DCTT-S288

Heilind Number:SULEBA32DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCTT-S288

Detailed Description

Introducing the EBA32DCTTS288 PCB connector, featuring a robust construction of PBT and Phosphor Bronze for reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 750 VAC, this female connector is designed for high-power applications. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, ensure secure and durable connections. The threaded mount type and card extender termination method offer easy installation onto PCBs. With 64 positions spaced at 3.18mm pitch, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained setups. Trust the EBA32DCTTS288 for efficient and dependable board-to-board connections in your electronic designs.