| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCTT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULEBA32DCTT |
EBA32DCTT
| Heilind Number: | SULEBA32DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCTT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCTT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Its two-row, 64-position layout with a pitch of 3.18mm allows for dense PCB integration. The straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Trust the EBA32DCTT for robust and dependable board-to-board connections.

