EBA32DCWH

Heilind Number:SULEBA32DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCWH

Detailed Description

Introducing the EBA32DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-term functionality. With a 3A amperage rating and 750VAC voltage capacity, it is ideal for high-power applications. The female connector with two rows and 64 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances solderability and corrosion resistance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Perfect for aerospace, military, and other hi-rel applications, the EBA32DCWH is a reliable solution for your connectivity needs.