EBA32DCWI

Heilind Number:SULEBA32DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCWI

Detailed Description

Introducing the EBA32DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female connector with two rows and hairpin contact type allows for efficient signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. With 64 positions and a compact design of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBA32DCWI for superior board-to-board connectivity in aerospace, defense, and industrial systems.