| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 64 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCWS |
EBA32DCWS
| Heilind Number: | SULEBA32DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 64 female contacts, each plated with gold for optimal signal transfer, offer a secure and efficient connection. The side hole mount type and hairpin contact design make installation easy and efficient. Operating at a maximum voltage of 750 VAC and with an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a termination method of thru-hole and termination plating of matte tin, it guarantees durable and long-lasting performance. The EBA32DCWS is the perfect choice for industries where reliability is paramount.

