EBA32DCWT

Heilind Number:SULEBA32DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCWT

Detailed Description

PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBA32DCWT, boasts a robust design perfect for high-reliability applications. Featuring two rows with 64 positions, this connector ensures secure and efficient connectivity. The termination method is Through Hole, guaranteeing stable attachment to the PCB. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and threaded mount type further enhance its durability. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 750 VAC, this connector is suitable for diverse environments. The Matte Tin termination plating adds to its reliability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet powerful solution for your PCB connectivity needs.