EBA32DRMD

Heilind Number:SULEBA32DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRMD

Detailed Description

Featuring a dual-row design, the EBA32DRMD PCB Connector ensures reliable connectivity in your electronic assemblies. With a female gender and wire wrap termination method, this connector is ideal for various applications. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets high-performance standards. The straight orientation and loop bellow contact type make for easy and secure connections. With 64 positions and a pitch of 3.18mm, it offers ample connectivity options. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is perfect for space-constrained designs. Whether in hi-rel or standard applications, the EBA32DRMD is a dependable choice for your connectivity needs.