EBA32DRMH-S288

Heilind Number:SULEBA32DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRMH-S288

Detailed Description

Introducing EBA32DRMH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, allowing for secure attachment in clearance holes. With a termination method of Card Extender, it ensures reliable signal transmission. Crafted with durable materials like PBT and Phosphor Bronze, it offers longevity and stability. The Gold contact plating guarantees efficient conductivity, while the Loop Bellow contact type and Straddle orientation enhance versatility in usage. With 64 positions and a 3.18mm pitch, it accommodates multiple connections with precision. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating adds an extra layer of protection. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful, ideal for various applications in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the EBA32DRMHS288.