EBA32DRMI-S288

Heilind Number:SULEBA32DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRMI-S288

Detailed Description

Introducing SKU EBA32DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With a two-row configuration and 64 positions, it offers ample connectivity options, while its threaded mount type and card extender termination method guarantee secure and stable installation. The contact type, Loop Bellow, and orientation, Straddle, further enhance its durability and versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance, while its compliance with high-reliability standards underscores its quality. Upgrade your PCB connections with the EBA32DRMIS288 for optimal performance and durability.