EBA32DRMI

Heilind Number:SULEBA32DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRMI

Detailed Description

Introducing the EBA32DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the power requirements of industrial systems. The female gender, two rows, and threaded mount type offer easy and secure installation. Its wire wrap termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. The 64 positions, pitched at 3.18mm, accommodate multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in design. With Matte Tin termination plating and a compact form factor of 9.4mm width and 15.49mm height, it ensures space-saving connectivity on PCBs. Trust the EBA32DRMI for robust and efficient board-to-board connections in your electronic systems.