EBA32DRMN-S288

Heilind Number:SULEBA32DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRMN-S288

Detailed Description

Introducing the EBA32DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 2 rows of 64 positions, this connector ensures reliable and efficient connectivity. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it guarantees optimal signal transmission. The termination method of card extender and loop bellow contact type offer secure and stable connections. With a pitch of 3.18mm, voltage rating of 750 VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with dimensions of .61 inches in height and 9.4mm in width, allows for easy integration. Its matte tin termination plating ensures durability. Trust the EBA32DRMN-S288 for your connectivity needs in industries requiring high reliability.