EBA32DRMN

Heilind Number:SULEBA32DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRMN

Detailed Description

The EBA32DRMN is a high-performance board-to-board PCB connector designed for reliable power transmission in industrial applications. Featuring two rows of female connectors with a pitch of 3.18mm, this connector ensures secure and efficient connections. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power handling capabilities. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Designed for 64 positions, it allows for multiple connections within a compact space. The tail length of 14.22mm and connector height of 15.49mm make it suitable for various PCB layouts. With termination plating in matte tin, it ensures long-term reliability. This connector is part of our extensive range of high-quality connectors, meeting the demands of modern industrial applications.