EBA32DRMS-S288

Heilind Number:SULEBA32DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRMS-S288

Detailed Description

Introducing the EBA32DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and utilizes a side hole mount type for secure installation. With a pitch of 3.18mm and a contact type of Loop Bellow, it ensures reliable connectivity at an amperage of 3A and a voltage of 750VAC. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability, while the termination method of Card Extender allows for easy assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. With 64 positions and a tail length of 13.84mm, it offers ample connectivity options. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Termination plating with matte tin further enhances its reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBA32DRMS-S288 is the perfect choice for high-reliability connectivity.