EBA32DRMS

Heilind Number:SULEBA32DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRMS

Detailed Description

This female PCB connector, with SKU EBA32DRMS, offers reliable performance in electronic applications. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. Featuring two rows of 64 positions and a side hole mount type, it facilitates seamless PCB connections. The termination method of wire wrap and contact plating of gold further enhance its conductivity. Its loop bellow contact type and straight orientation allow for easy and secure mating. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial settings. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the EBA32DRMS for high-quality board-to-board and card edge connections.