EBA32DRMT-S288

Heilind Number:SULEBA32DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRMT-S288

Detailed Description

Introducing the EBA32DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for enhanced connectivity, this threaded mount type connector ensures secure and reliable contact. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and optimal performance. The termination method of card extender and contact type of loop bellow facilitate seamless integration. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent electrical requirements. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its 64 positions and tail length of 13.84mm accommodate various connection needs. The matte tin termination plating ensures long-term reliability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained setups. This EBA32DRMTS288 connector is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.