EBA32DRMT

Heilind Number:SULEBA32DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRMT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRMT

Detailed Description

Introducing the EBA32DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows, each with 64 positions, allowing for efficient data transfer. Its threaded mount type and wire wrap termination method guarantee secure attachment to PCBs. The Phosphor Bronze contacts with gold plating offer excellent conductivity and corrosion resistance. The connector's straight orientation and loop bellow contact type provide seamless mating with corresponding components. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Its matte tin termination plating ensures solderability and durability. Classified under the hi-rel category, the EBA32DRMT is a reliable solution for aerospace, military, and other high-reliability applications. Upgrade your PCB assemblies with the EBA32DRMT for robust and efficient connectivity.